Hood Connector Top Entry, Dual M32 24B IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector Top Entry, Dual M32 24B IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
HARTING Han® HPR Compact - Solutions for applications with limited space in harsh environments

19400240432

DigiKey Part Number
1195-5835-ND
Manufacturer
Manufacturer Product Number
19400240432
Description
CONN HOOD TOP DUAL SZ24B M32
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry, Dual M32 24B IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Datasheet
 Datasheet
EDA/CAD Models
19400240432 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
M32
Manufacturer
HARTING
Size / Dimension
7.559" L x 2.283" W x 4.331" H (192.00mm x 58.00mm x 110.00mm)
Series
Housing Color
Black
Packaging
Bulk
Ingress Protection
IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Housing Material
Aluminum, Die Cast
Connector Type
Hood
Housing Finish
Powder Coated
Style
Top Entry, Dual
Operating Temperature
-40°C ~ 125°C
Size
24B
Base Product Number
Lock Location
Screw Locks on Hood
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,250.88000¥1,250.88
10¥1,063.35300¥10,633.53
25¥996.85480¥24,921.37
50¥949.34260¥47,467.13
Manufacturers Standard Package