


19307240729 | |
|---|---|
DigiKey Part Number | 19307240729-ND |
Manufacturer | |
Manufacturer Product Number | 19307240729 |
Description | CONN HOOD CPLNG BOTTOM SZ24B M50 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood - Coupling Connector Top or Bottom Entry M50 24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19307240729 Models |
Category | Thread Size M50 |
Manufacturer HARTING | Size / Dimension 4.724" L x 1.693" W x 4.409" H (120.00mm x 43.00mm x 112.00mm) |
Series | Housing Color Black |
Packaging Bulk | Features Cable to Cable |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood - Coupling | Housing Material Aluminum, Die Cast |
Style Top or Bottom Entry | Housing Finish Powder Coated |
Size 24B | Operating Temperature -40°C ~ 125°C |
Lock Location Locking Clip (2) on Hood Top | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥1,153.06040 | ¥57,653.02 |






















