


19302240448 | |
|---|---|
DigiKey Part Number | 1195-3814-ND |
Manufacturer | |
Manufacturer Product Number | 19302240448 |
Description | HAN 24B-HMC-GG-R-M40 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M40 24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19302240448 Models |
Category | Thread Size M40 |
Manufacturer HARTING | Size / Dimension 4.724" L x 1.693" W x 2.992" H (120.00mm x 43.00mm x 76.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size 24B | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥588.01000 | ¥588.01 |
| 10 | ¥499.76900 | ¥4,997.69 |
| 25 | ¥468.49400 | ¥11,712.35 |
| 50 | ¥446.15040 | ¥22,307.52 |
| 100 | ¥424.88200 | ¥42,488.20 |



















