19300241732 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Amphenol Sine Systems Corp
In Stock: 0
Unit Price: ¥260.60300
Datasheet
Hood - Coupling Connector Top or Bottom Entry M32 24B IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood - Coupling Connector Top or Bottom Entry M32 24B IP65 - Dust Tight, Water Resistant
Industrial Transformation Begins Here... - Han-Modular®

19300241732

DigiKey Part Number
1195-5390-ND
Manufacturer
Manufacturer Product Number
19300241732
Description
CONN HOOD CPLNG BOTTOM SZ24B M32
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hood - Coupling Connector Top or Bottom Entry M32 24B IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
19300241732 Models
Product Attributes
Filter Similar Products
Category
Thread Size
M32
Manufacturer
HARTING
Size / Dimension
4.724" L x 1.693" W x 2.260" H (120.00mm x 43.00mm x 57.40mm)
Series
Housing Color
Gray
Packaging
Bulk
Features
Cable to Cable
Part Status
Active
Ingress Protection
IP65 - Dust Tight, Water Resistant
Connector Type
Hood - Coupling
Housing Material
Aluminum, Die Cast
Style
Top or Bottom Entry
Housing Finish
Powder Coated
Size
24B
Operating Temperature
-40°C ~ 125°C
Lock Location
Locking Clip (2) on Hood Top
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C14621R0248021Amphenol Sine Systems Corp0C14621R0248021-ND¥260.60300Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥441.55000¥441.55
10¥375.31900¥3,753.19
25¥351.82320¥8,795.58
50¥335.04380¥16,752.19
100¥319.06710¥31,906.71
250¥299.11836¥74,779.59
Manufacturers Standard Package