Base - Box Mount Connector Side Entry M20 10B IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Base - Box Mount Connector Side Entry M20 10B IP65 - Dust Tight, Water Resistant
19300101270
19300101270
Industrial Transformation Begins Here... - Han-Modular®

19300101270

DigiKey Part Number
1195-3105-ND
Manufacturer
Manufacturer Product Number
19300101270
Description
CONN BASE SIDE ENTRY SZ10B M20
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Base - Box Mount Connector Side Entry M20 10B IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
19300101270 Models
Product Attributes
Filter Similar Products
Category
Thread Size
M20
Manufacturer
HARTING
Size / Dimension
3.701" L x 2.047" W x 2.118" H (94.00mm x 52.00mm x 53.80mm)
Series
Housing Color
Gray
Packaging
Bulk
Features
Feed Through
Part Status
Active
Ingress Protection
IP65 - Dust Tight, Water Resistant
Connector Type
Base - Box Mount
Housing Material
Aluminum, Die Cast
Style
Side Entry
Housing Finish
Powder Coated
Size
10B
Operating Temperature
-40°C ~ 125°C
Lock Location
Locking Clip (2) on Base Bottom
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 63
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥324.90000¥324.90
10¥276.17400¥2,761.74
25¥258.88440¥6,472.11
50¥246.53580¥12,326.79
100¥234.77860¥23,477.86
250¥220.09912¥55,024.78
Manufacturers Standard Package