19200160290 | ||
---|---|---|
DigiKey Part Number | 1195-5340-ND | |
Manufacturer | ||
Manufacturer Product Number | 19200160290 | |
Description | CONN BASE SIDE ENTRY SZ16A M20 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Base - Box Mount Connector Side Entry M20 16A IP65 - Dust Tight, Water Resistant | |
Datasheet | Datasheet | |
EDA/CAD Models | 19200160290 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | 16A | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M20 | |
Size / Dimension | 3.740" L x 1.969" W x 2.244" H (95.00mm x 50.00mm x 57.00mm) | |
Housing Color | Gray | |
Features | Feed Through | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥323.85000 | ¥323.85 |
10 | ¥283.58400 | ¥2,835.84 |
25 | ¥271.33040 | ¥6,783.26 |
50 | ¥262.57760 | ¥13,128.88 |
100 | ¥253.82510 | ¥25,382.51 |
250 | ¥239.82092 | ¥59,955.23 |