17250952101 | ||
---|---|---|
DigiKey Part Number | 1195-3357-ND | |
Manufacturer | ||
Manufacturer Product Number | 17250952101 | |
Description | CONN RECEPT 95POS 2MM PRESS-FIT | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 95 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Through Hole, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | 17250952101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | B 19 | |
Number of Positions | 95 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Connector Usage | CompactPCI J3, VME PO | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Current Rating (Amps) | 1 A | |
Voltage Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.38000 | ¥67.38 |
13 | ¥60.64385 | ¥788.37 |
26 | ¥57.12846 | ¥1,485.34 |
52 | ¥55.66365 | ¥2,894.51 |
104 | ¥54.19885 | ¥5,636.68 |
260 | ¥48.33954 | ¥12,568.28 |
507 | ¥45.40988 | ¥23,022.81 |
1,001 | ¥40.24272 | ¥40,282.96 |