1723055210x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17230552102

DigiKey Part Number
1195-3021-ND
Manufacturer
Manufacturer Product Number
17230552102
Description
CONN RECEPT 55POS 2MM PRESS-FIT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
55 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
17230552102 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Tube
Part Status
Active
Connector Type
Receptacle, Female Sockets
Connector Style
C 11
Number of Positions
55
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
5
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Connector Usage
Daughtercard
Contact Finish
Gold
Contact Finish Thickness
-
Current Rating (Amps)
1 A
Voltage Rating
-
Operating Temperature
-55°C ~ 125°C
Features
Upper Shield
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥96.42000¥96.42
20¥78.02650¥1,560.53
40¥74.29900¥2,971.96
60¥72.20483¥4,332.29
100¥69.64780¥6,964.78
260¥65.11019¥16,928.65
500¥62.17688¥31,088.44
1,000¥59.21294¥59,212.94
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.