


15120402601000 | |
|---|---|
DigiKey Part Number | 1195-3375-2-ND - Tape & Reel (TR) 1195-3375-1-ND - Cut Tape (CT) 1195-3375-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15120402601000 |
Description | CONN HEADER SMD 40POS 1.27MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 40 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 15120402601000 Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Push-Pull |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Length - Mating 0.157" (4.00mm) |
Part Status Active | Insulation Height 0.319" (8.10mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Features Board Guide, Pick and Place, Solder Retention |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Black |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥41.85000 | ¥41.85 |
| 10 | ¥35.58600 | ¥355.86 |
| 100 | ¥30.24170 | ¥3,024.17 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 280 | ¥28.12243 | ¥7,874.28 |
| 560 | ¥26.78061 | ¥14,997.14 |
| 840 | ¥26.02588 | ¥21,861.74 |
| 1,400 | ¥25.10541 | ¥35,147.57 |
| 1,960 | ¥24.51712 | ¥48,053.56 |
| 2,800 | ¥23.90847 | ¥66,943.72 |




















