Similar
Similar
Similar

09734642804 | |
|---|---|
DigiKey Part Number | 09734642804-ND |
Manufacturer | |
Manufacturer Product Number | 09734642804 |
Description | CONN DIN RCPT 96POS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09734642804 Models |
Category | Style R |
Manufacturer HARTING | Level, Class 1 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Solder |
Part Status Active | Features Mounting Clips |
Connector Type Receptacle, Female Sockets | Contact Finish Gold |
Number of Positions 96 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded 64 | Current Rating (Amps) 2A |
Pitch 0.100" (2.54mm) | Material Flammability Rating UL94 V-0 |
Number of Rows 3 | Material - Insulation Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 122A10849X | Amphenol CONEC | 0 | 626-1280-ND | ¥0.00000 | Similar |
| 86094648813755V1LF | Amphenol CS (FCI) | 825 | 609-2121-ND | ¥24.40000 | Similar |
| 86094648813765V1LF | Amphenol CS (FCI) | 0 | 86094648813765V1LF-ND | ¥21.58071 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 20 | ¥74.93850 | ¥1,498.77 |















