




09033642921 | |
|---|---|
DigiKey Part Number | 1195-4247-ND |
Manufacturer | |
Manufacturer Product Number | 09033642921 |
Description | CONN DIN HDR 96POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Header, Male Pins Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09033642921 Models |
Category | Style C |
Manufacturer HARTING | Level, Class 1 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Solder |
Part Status Active | Features Board Lock |
Connector Type Header, Male Pins | Operating Temperature -55°C ~ 125°C |
Number of Positions 96 | Current Rating (Amps) 2A |
Number of Positions Loaded 64 | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Thermoplastic, Glass Filled |
Number of Rows 3 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥63.27000 | ¥63.27 |
| 10 | ¥53.78000 | ¥537.80 |
| 25 | ¥50.41040 | ¥1,260.26 |
| 50 | ¥48.00240 | ¥2,400.12 |
| 100 | ¥45.71160 | ¥4,571.16 |
| 300 | ¥42.30270 | ¥12,690.81 |
| 500 | ¥40.80614 | ¥20,403.07 |
| 1,000 | ¥38.86030 | ¥38,860.30 |










