


09032642824 | |
|---|---|
DigiKey Part Number | 1195-4237-ND |
Manufacturer | |
Manufacturer Product Number | 09032642824 |
Description | CONN DIN RCPT 96POS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold or Gold-Palladium Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09032642824 Models |
Category | Style C |
Manufacturer HARTING | Level, Class 1 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold or Gold-Palladium |
Connector Type Receptacle, Female Sockets | Operating Temperature -55°C ~ 125°C |
Number of Positions 96 | Current Rating (Amps) 2A |
Number of Positions Loaded 64 | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 3 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥36.22000 | ¥36.22 |
| 10 | ¥30.76300 | ¥307.63 |
| 25 | ¥28.83160 | ¥720.79 |
| 50 | ¥27.45560 | ¥1,372.78 |
| 100 | ¥26.14400 | ¥2,614.40 |
| 300 | ¥24.19370 | ¥7,258.11 |
| 500 | ¥23.33738 | ¥11,668.69 |
| 1,000 | ¥22.22420 | ¥22,224.20 |
| 2,500 | ¥20.83420 | ¥52,085.50 |










