96 Position Din Connector Header, Male Pins Gold or Gold-Palladium Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
96 Position Din Connector Header, Male Pins Gold or Gold-Palladium Through Hole
09731642903
09731642903
Top 5 Reasons to Use DIN 41 612

09731642903

DigiKey Part Number
1195-5210-ND
Manufacturer
Manufacturer Product Number
09731642903
Description
CONN DIN HDR 96POS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
96 Position Din Connector Header, Male Pins Gold or Gold-Palladium Through Hole
Datasheet
 Datasheet
EDA/CAD Models
09731642903 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Level, Class
1
Manufacturer
HARTING
Mounting Type
Through Hole
Series
Termination
Solder
Packaging
Bulk
Contact Finish
Gold or Gold-Palladium
Part Status
Active
Contact Finish Thickness
Flash
Connector Type
Header, Male Pins
Operating Temperature
-55°C ~ 125°C
Number of Positions
96
Current Rating (Amps)
2A
Number of Positions Loaded
64
Material Flammability Rating
UL94 V-0
Pitch
0.100" (2.54mm)
Material - Insulation
Polybutylene Terephthalate (PBT), Glass Filled
Number of Rows
3
Base Product Number
Style
R
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥74.26000¥74.26
20¥60.11700¥1,202.34
40¥57.24725¥2,289.89
60¥55.63200¥3,337.92
100¥53.66160¥5,366.16
260¥50.16462¥13,042.80
500¥47.90432¥23,952.16
1,000¥45.62005¥45,620.05
Manufacturers Standard Package