96 Position Din Connector Header, Male Pins Gold-Palladium Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
96 Position Din Connector Header, Male Pins Gold-Palladium Through Hole
09731642907
09731642907
Top 5 Reasons to Use DIN 41 612

09731642907

DigiKey Part Number
1195-8035-ND
Manufacturer
Manufacturer Product Number
09731642907
Description
CONN DIN HDR 96POS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
96 Position Din Connector Header, Male Pins Gold-Palladium Through Hole
Datasheet
 Datasheet
EDA/CAD Models
09731642907 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Level, Class
1
Manufacturer
HARTING
Mounting Type
Through Hole
Series
Termination
Wire Wrap
Packaging
Bulk
Contact Finish
Gold-Palladium
Part Status
Active
Contact Finish Thickness
Flash
Connector Type
Header, Male Pins
Operating Temperature
-55°C ~ 125°C
Number of Positions
96
Current Rating (Amps)
2A
Number of Positions Loaded
64
Material Flammability Rating
UL94 V-0
Pitch
0.100" (2.54mm)
Material - Insulation
Polybutylene Terephthalate (PBT), Glass Filled
Number of Rows
3
Base Product Number
Style
R
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥100.48000¥100.48
20¥81.29550¥1,625.91
40¥77.41300¥3,096.52
60¥75.22983¥4,513.79
100¥72.56700¥7,256.70
260¥67.83865¥17,638.05
500¥64.78288¥32,391.44
1,000¥61.69454¥61,694.54
Manufacturers Standard Package