
09036642921 | |
|---|---|
DigiKey Part Number | 09036642921-ND |
Manufacturer | |
Manufacturer Product Number | 09036642921 |
Description | CONN DIN HDR 96POS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Header, Male Pins Gold-Palladium Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09036642921 Models |
Category | Style C |
Manufacturer HARTING | Level, Class 1 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold-Palladium |
Connector Type Header, Male Pins | Operating Temperature -55°C ~ 125°C |
Number of Positions 96 | Current Rating (Amps) 2A |
Number of Positions Loaded 64 | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 3 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 20 | ¥86.46850 | ¥1,729.37 |












