
09691817821 | |
|---|---|
DigiKey Part Number | 1195-5148-ND |
Manufacturer | |
Manufacturer Product Number | 09691817821 |
Description | D SUB MIXED MA 20A PL3 SOLDER PO |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 12-14 AWG Solder Cup Machined |
Datasheet | Datasheet |
EDA/CAD Models | 09691817821 Models |
Category | Contact Termination Solder Cup |
Manufacturer HARTING | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Type Power | Termination Finish Tin |
Contact Type Female Socket | Termination Finish Thickness 196.9µin (5.00µm) |
Contact Form Machined | Base Product Number |
Wire Gauge 12-14 AWG |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33.33000 | ¥33.33 |
| 10 | ¥28.34000 | ¥283.40 |
| 25 | ¥26.55920 | ¥663.98 |
| 50 | ¥25.29060 | ¥1,264.53 |
| 100 | ¥24.08320 | ¥2,408.32 |
| 300 | ¥22.28640 | ¥6,685.92 |
| 500 | ¥21.49770 | ¥10,748.85 |
| 1,000 | ¥20.47209 | ¥20,472.09 |
| 2,500 | ¥19.19163 | ¥47,979.07 |












