D-Sub Contact Female Socket Gold Coaxial Cable Crimp Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09691817143

DigiKey Part Number
1195-8008-ND
Manufacturer
Manufacturer Product Number
09691817143
Description
D SUB MIXED FE SOLDER CRIMP COAX
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
D-Sub Contact Female Socket Gold Coaxial Cable Crimp Machined
Datasheet
 Datasheet
EDA/CAD Models
09691817143 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
HARTING
Contact Material
Copper Alloy
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
8.00µin (0.203µm) Inner, 8.00µin (0.203µm) Outer
Type
Coaxial
Termination Finish
Gold, Tin
Contact Type
Female Socket
Termination Finish Thickness
8.00µin (0.203µm) Inner, 196.9µin (5.00µm) Outer
Contact Form
Machined
Base Product Number
Wire Gauge
Coaxial Cable
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥87.91000¥87.91
20¥71.15500¥1,423.10
40¥67.75825¥2,710.33
60¥65.84717¥3,950.83
100¥63.51690¥6,351.69
260¥59.37731¥15,438.10
500¥56.70224¥28,351.12
1,000¥53.99902¥53,999.02
Manufacturers Standard Package