
09682637812 | |
|---|---|
DigiKey Part Number | 1195-5135-ND |
Manufacturer | |
Manufacturer Product Number | 09682637812 |
Description | CONN D-SUB PLUG 15POS R/A SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09682637812 Models |
Category | Flange Feature Housing/Shell (4-40) |
Mfr | Termination Solder |
Packaging Bulk | Shell Material, Finish Steel |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 6.5A |
Connector Type Plug, Male Pins | Backset Spacing 0.318" (8.08mm) |
Number of Positions | Features Board Lock, Grounding Indents |
Number of Rows 2 | Contact Form Stamped |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Shell Size, Connector Layout 2 (DA, A) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 747841-6 | TE Connectivity AMP Connectors | 499 | A23282-ND | ¥52.10000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.36000 | ¥29.36 |
| 10 | ¥24.96700 | ¥249.67 |
| 25 | ¥23.40080 | ¥585.02 |
| 50 | ¥22.28260 | ¥1,114.13 |
| 100 | ¥21.21750 | ¥2,121.75 |
| 250 | ¥19.88900 | ¥4,972.25 |
| 500 | ¥18.93962 | ¥9,469.81 |
| 1,000 | ¥18.03612 | ¥18,036.12 |
| 2,500 | ¥16.90791 | ¥42,269.78 |





















