



09663117502 | |
|---|---|
DigiKey Part Number | 1195-7890-ND |
Manufacturer | |
Manufacturer Product Number | 09663117502 |
Description | CONN D-SUB RCPT 25POS VERT SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09663117502 Models |
Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (4-40) |
Packaging Bulk | Termination Solder |
Part Status Active | Shell Material, Finish Steel |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 6.5A |
Number of Positions | Contact Form Stamped |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 3 (DB, B) | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 171-025-213R001 | NorComp Inc. | 398 | 4225FE-ND | ¥24.81000 | Similar |
| 171-025-213R021 | NorComp Inc. | 1,655 | 6225FE-ND | ¥33.74000 | Similar |
| 171-025-213R031 | NorComp Inc. | 235 | 7225FE-ND | ¥33.74000 | Similar |
| 171-025-213R911 | NorComp Inc. | 8,104 | 9225FE-ND | ¥39.94000 | Similar |
| SDBG-25S(55) | Hirose Electric Co Ltd | 80 | H122920-ND | ¥81.71000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥56.24000 | ¥56.24 |
| 10 | ¥47.77600 | ¥477.76 |
| 25 | ¥44.78040 | ¥1,119.51 |
| 50 | ¥42.64020 | ¥2,132.01 |
| 100 | ¥40.60490 | ¥4,060.49 |
| 300 | ¥37.57667 | ¥11,273.00 |
| 500 | ¥36.24722 | ¥18,123.61 |
| 1,000 | ¥34.51872 | ¥34,518.72 |
| 2,500 | ¥32.36050 | ¥80,901.25 |


















