
171-025-213R031 | |
|---|---|
DigiKey Part Number | 7225FE-ND |
Manufacturer | |
Manufacturer Product Number | 171-025-213R031 |
Description | CONN D-SUB RCPT 25P PNL MNT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 171-025-213R031 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Color Black |
Number of Positions | Contact Form Stamped |
Number of Rows 2 | Dielectric Material Polyamide (PA9T), Nylon 9T |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 3 (DB, B) | Operating Temperature -50°C ~ 100°C |
Contact Type Signal | Base Product Number |
Flange Feature Mating Side (4-40) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09663117503 | HARTING | 50 | 1195-7891-ND | ¥60.95000 | Similar |
| 09663516511 | HARTING | 8 | 1195-5025-ND | ¥58.47000 | Similar |
| 09663516512 | HARTING | 188 | 1195-2553-ND | ¥60.21000 | Similar |
| 09663517511 | HARTING | 32 | 1195-7900-ND | ¥72.61000 | Similar |
| 09663517512 | HARTING | 24 | 1195-5026-ND | ¥55.91000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33.74000 | ¥33.74 |
| 10 | ¥28.63900 | ¥286.39 |
| 25 | ¥26.84760 | ¥671.19 |
| 50 | ¥25.56420 | ¥1,278.21 |
| 100 | ¥24.34270 | ¥2,434.27 |
| 250 | ¥22.81824 | ¥5,704.56 |
| 500 | ¥21.72942 | ¥10,864.71 |
| 1,000 | ¥20.69294 | ¥20,692.94 |
| 2,500 | ¥19.39866 | ¥48,496.65 |



