
09663117503 | |
|---|---|
DigiKey Part Number | 1195-7891-ND |
Manufacturer | |
Manufacturer Product Number | 09663117503 |
Description | CONN D-SUB RCPT 25POS VERT SLDR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09663117503 Models |
Category | Flange Feature Mating Side, Female Screwlock (4-40) |
Mfr | Termination Solder |
Packaging Bulk | Shell Material, Finish Steel |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 6.5A |
Connector Type Receptacle, Female Sockets | Contact Form Stamped |
Number of Positions | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Number of Rows 2 | Contact Material Copper Alloy |
Mounting Type | Operating Temperature -55°C ~ 125°C |
Shell Size, Connector Layout 3 (DB, B) | Base Product Number |
Contact Type Signal |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥60.95000 | ¥60.95 |
| 10 | ¥51.82000 | ¥518.20 |
| 25 | ¥48.57480 | ¥1,214.37 |
| 50 | ¥46.25400 | ¥2,312.70 |
| 100 | ¥44.04520 | ¥4,404.52 |
| 300 | ¥40.76060 | ¥12,228.18 |
| 500 | ¥39.31870 | ¥19,659.35 |
| 1,000 | ¥37.44381 | ¥37,443.81 |



















