


09663516511 | |
|---|---|
DigiKey Part Number | 1195-5025-ND |
Manufacturer | |
Manufacturer Product Number | 09663516511 |
Description | CONN D-SUB RCPT 25POS VERT SLDR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09663516511 Models |
Category | Flange Feature Housing/Shell (M3) |
Mfr | Termination Solder |
Packaging Bulk | Shell Material, Finish Steel |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 6.5A |
Connector Type Receptacle, Female Sockets | Features Board Lock |
Number of Positions | Contact Form Stamped |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 3 (DB, B) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥61.69000 | ¥61.69 |
| 10 | ¥52.39700 | ¥523.97 |
| 25 | ¥49.11240 | ¥1,227.81 |
| 50 | ¥46.76540 | ¥2,338.27 |
| 100 | ¥44.53340 | ¥4,453.34 |
| 300 | ¥41.21227 | ¥12,363.68 |
| 500 | ¥39.75416 | ¥19,877.08 |
| 1,000 | ¥37.85873 | ¥37,858.73 |



















