
09653626813 | |
|---|---|
DigiKey Part Number | 1195-2493-ND |
Manufacturer | |
Manufacturer Product Number | 09653626813 |
Description | CONN D-SUB PLUG 25POS R/A SOLDER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09653626813 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 6.5A |
Connector Style | Backset Spacing 0.409" (10.40mm) |
Connector Type Plug, Male Pins | Features Board Lock, Grounding Indents |
Number of Positions | Contact Form Stamped |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 3 (DB, B) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
Flange Feature Mating Side, Female Screwlock (4-40) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥96.26000 | ¥96.26 |
| 10 | ¥81.78800 | ¥817.88 |
| 25 | ¥76.66400 | ¥1,916.60 |
| 50 | ¥73.00540 | ¥3,650.27 |
| 100 | ¥69.52040 | ¥6,952.04 |
| 300 | ¥64.33833 | ¥19,301.50 |
| 500 | ¥62.06280 | ¥31,031.40 |
| 1,000 | ¥59.10412 | ¥59,104.12 |




















