HARTING Battery Punch Han® 6B - Assembly instruction
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09628241301

DigiKey Part Number
09628241301-ND
Manufacturer
Manufacturer Product Number
09628241301
Description
HAN 24EMV/B-AGG-QB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Base - Box Mount Connector 24B IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
09628241301 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
24B
Manufacturer
HARTING
Lock Location
Locking Clip (2) on Base Bottom
Series
Ingress Protection
IP65 - Dust Tight, Water Resistant
Packaging
Bulk
Housing Material
Aluminum, Die Cast
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Connector Type
Base - Box Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥717.95000¥717.95
Manufacturers Standard Package