
09620640581 | |
|---|---|
DigiKey Part Number | 09620640581-ND |
Manufacturer | |
Manufacturer Product Number | 09620640581 |
Description | CONN HOOD SIDE ENTRY SZ24B PG29 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG29 24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09620640581 Models |
Category | Lock Location Locking Clip (1) on Hood |
Manufacturer HARTING | Thread Size PG29 |
Series | Size / Dimension 5.236" L x 2.795" W x 3.346" H (133.00mm x 71.00mm x 85.00mm) |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Operating Temperature -40°C ~ 125°C |
Style Side Entry | Base Product Number |
Size 24B |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,155.16000 | ¥2,155.16 |
| 10 | ¥1,832.13600 | ¥18,321.36 |
| 25 | ¥1,717.58760 | ¥42,939.69 |
| 50 | ¥1,670.64760 | ¥83,532.38 |















