09488585745xxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
09488585745xxx
HARTING VarioBoot - Your application defines the direction!
HARTING Varioboot

09488585745075

DigiKey Part Number
1195-8897-ND
Manufacturer
Manufacturer Product Number
09488585745075
Description
CABLE MOD 8P8C PLUG-PLUG 24.61'
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 24.61' (7.50m) Shielded
Datasheet
 Datasheet
EDA/CAD Models
09488585745075 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
24.61' (7.50m)
Shielding
Shielded
Color
Yellow
Features
Molded Plugs
Style
Cat6a, Industrial Environments - IP20
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥575.04000¥575.04
10¥488.80600¥4,888.06
25¥458.22600¥11,455.65
50¥436.37480¥21,818.74
100¥415.57210¥41,557.21
Manufacturers Standard Package