
09457251355 | |
|---|---|
DigiKey Part Number | 1195-09457251355-ND |
Manufacturer | |
Manufacturer Product Number | 09457251355 |
Description | HAN 3A PLASTIC RJ45 HYBRID CABLE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Cable RJ45 Plug and Power Contacts to RJ45 Plug and Power Contacts 8 Signal, 4 Power Line 131.23' (40.00m) 1575" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | RJ45 Plug and Power Contacts to RJ45 Plug and Power Contacts | |
Number of Lines | 8 Signal, 4 Power | |
Cable Length - Unexposed | 131.23' (40.00m) 1575" | |
Features | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4,805.86000 | ¥4,805.86 |










