




09452812562 | |
|---|---|
DigiKey Part Number | 1195-09452812562TR-ND - Tape & Reel (TR) 1195-09452812562CT-ND - Cut Tape (CT) 1195-09452812562DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 09452812562 |
Description | IX INDUSTRIAL 10A-1 JACK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 Position Multi-Purpose Receptacle Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 09452812562 Models |
Category | Number of Positions 10 |
Manufacturer HARTING | Mounting Type Surface Mount |
Series | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide |
Part Status Active | Contact Finish Gold |
Connector Style Receptacle | Contact Finish Thickness 7.87µin (0.200µm) |
Connector Type Multi-Purpose | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥36.55000 | ¥36.55 |
| 10 | ¥31.08600 | ¥310.86 |
| 25 | ¥29.13920 | ¥728.48 |
| 50 | ¥27.74660 | ¥1,387.33 |
| 100 | ¥26.42100 | ¥2,642.10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 450 | ¥23.74629 | ¥10,685.83 |
| 900 | ¥22.61367 | ¥20,352.30 |
| 1,350 | ¥21.97639 | ¥29,668.13 |
| 2,250 | ¥21.19912 | ¥47,698.02 |
| 3,150 | ¥20.70256 | ¥65,213.06 |



















