
09451812580XL | |
|---|---|
DigiKey Part Number | 1195-09451812580XL-ND |
Manufacturer | |
Manufacturer Product Number | 09451812580XL |
Description | IX INDUSTRIAL 10A-1 PLUG A1-S (1 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Position Multi-Purpose Plug Connector Solder Free Hanging (In-Line), Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09451812580XL Models |
Category | Number of Positions 10 |
Manufacturer HARTING | Mounting Type Free Hanging (In-Line), Right Angle |
Series | Termination Solder |
Packaging Bulk | Features Latch Lock |
Part Status Active | Contact Finish Gold |
Connector Style Plug | Contact Finish Thickness 7.87µin (0.200µm) |
Connector Type Multi-Purpose |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥83.69000 | ¥83.69 |
| 10 | ¥71.09700 | ¥710.97 |
| 25 | ¥66.64640 | ¥1,666.16 |
| 50 | ¥63.46220 | ¥3,173.11 |
| 100 | ¥60.43380 | ¥6,043.38 |
| 300 | ¥55.92860 | ¥16,778.58 |
| 500 | ¥53.95032 | ¥26,975.16 |
| 1,000 | ¥51.37810 | ¥51,378.10 |






