10 Position Multi-Purpose Plug Connector Solder Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09451812569XL

DigiKey Part Number
1195-09451812569XL-ND
Manufacturer
Manufacturer Product Number
09451812569XL
Description
IX INDUSTRIAL 10A-1 JACK SL-S
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
10 Position Multi-Purpose Plug Connector Solder Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Positions
10
Manufacturer
HARTING
Mounting Type
Free Hanging (In-Line)
Series
Termination
Solder
Packaging
Bulk
Features
Latch Lock
Part Status
Active
Contact Finish
Gold
Connector Style
Plug
Contact Finish Thickness
7.87µin (0.200µm)
Connector Type
Multi-Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥81.62000¥81.62
10¥69.39400¥693.94
25¥65.04520¥1,626.13
50¥61.94060¥3,097.03
100¥58.98330¥5,898.33
300¥54.58583¥16,375.75
500¥52.65524¥26,327.62
1,000¥50.14479¥50,144.79
Manufacturers Standard Package