10 Position Multi-Purpose Plug Connector IDC Free Hanging (In-Line), Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09451812582XL

DigiKey Part Number
1195-09451812582XL-ND
Manufacturer
Manufacturer Product Number
09451812582XL
Description
IX INDUSTRIAL 10A-1 PLUG A1-I24
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 Position Multi-Purpose Plug Connector IDC Free Hanging (In-Line), Right Angle
Datasheet
 Datasheet
EDA/CAD Models
09451812582XL Models
Product Attributes
Filter Similar Products
Category
Number of Positions
10
Manufacturer
HARTING
Mounting Type
Free Hanging (In-Line), Right Angle
Series
Termination
IDC
Packaging
Bulk
Features
Latch Lock
Part Status
Active
Contact Finish
Gold
Connector Style
Plug
Contact Finish Thickness
7.87µin (0.200µm)
Connector Type
Multi-Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 866
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥98.99000¥98.99
10¥84.13100¥841.31
25¥78.86280¥1,971.57
50¥75.09820¥3,754.91
100¥71.51400¥7,151.40
300¥66.18313¥19,854.94
500¥63.84272¥31,921.36
1,000¥60.79886¥60,798.86
Manufacturers Standard Package