Direct




09452812562333 | |
|---|---|
DigiKey Part Number | 1195-09452812562333-ND |
Manufacturer | |
Manufacturer Product Number | 09452812562333 |
Description | IX INDUSTRIAL 10A-1 JACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position Multi-Purpose Receptacle Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 09452812562333 Models |
Category | Number of Positions 10 |
Manufacturer HARTING | Mounting Type Surface Mount |
Series | Termination Solder |
Packaging Bulk | Features Board Guide |
Part Status Active | Contact Finish Gold |
Connector Style Receptacle | Contact Finish Thickness 7.87µin (0.200µm) |
Connector Type Multi-Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09452812562 | HARTING | 145 | 1195-09452812562CT-ND | ¥36.55000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥52.93000 | ¥52.93 |











