
09451812587XL | |
|---|---|
DigiKey Part Number | 1195-09451812587XL-ND |
Manufacturer | |
Manufacturer Product Number | 09451812587XL |
Description | IX INDUSTRIAL 10A-1 PLUG A3-I24 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Position Multi-Purpose Plug Connector IDC Free Hanging (In-Line), Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09451812587XL Models |
Category | Number of Positions 10 |
Manufacturer HARTING | Mounting Type Free Hanging (In-Line), Right Angle |
Series | Termination IDC |
Packaging Bulk | Features Latch Lock |
Part Status Active | Contact Finish Gold |
Connector Style Plug | Contact Finish Thickness 7.87µin (0.200µm) |
Connector Type Multi-Purpose |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥98.99000 | ¥98.99 |
| 10 | ¥84.13100 | ¥841.31 |
| 25 | ¥78.86280 | ¥1,971.57 |
| 50 | ¥75.09820 | ¥3,754.91 |
| 100 | ¥71.51400 | ¥7,151.40 |
| 300 | ¥66.18313 | ¥19,854.94 |
| 500 | ¥63.84272 | ¥31,921.36 |
| 1,000 | ¥60.79886 | ¥60,798.86 |






