
09400009901 | |
|---|---|
DigiKey Part Number | 1195-6031-ND |
Manufacturer | |
Manufacturer Product Number | 09400009901 |
Description | FRAME PANEL MOUNTING SZ6B |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Module Heavy Duty Mounting Frame Size 6B |
Datasheet | Datasheet |
EDA/CAD Models | 09400009901 Models |
Category | Size 6B |
Manufacturer HARTING | Frame Type Mounting Frame |
Series | Material Metal |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥256.32000 | ¥256.32 |
| 10 | ¥217.82500 | ¥2,178.25 |
| 25 | ¥204.18880 | ¥5,104.72 |
| 50 | ¥194.44860 | ¥9,722.43 |
| 100 | ¥185.17310 | ¥18,517.31 |
| 250 | ¥173.59340 | ¥43,398.35 |
| 500 | ¥165.31990 | ¥82,659.95 |













