3201932 | ||
---|---|---|
DigiKey Part Number | 277-5603-ND | |
Manufacturer | ||
Manufacturer Product Number | 3201932 | |
Description | CONN FERRULE 12AWG GRAY | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Gray Wire Ferrule Connector 12 AWG (4.00mm²) Single Wire | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | - | |
Size | 12 AWG (4.00mm²) | |
Length - Overall | 19.50mm | |
Length - Pin | 10.00mm | |
Color | Gray |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.84000 | ¥5.84 |
10 | ¥5.55600 | ¥55.56 |
50 | ¥5.40680 | ¥270.34 |
100 | ¥5.05370 | ¥505.37 |
250 | ¥4.64940 | ¥1,162.35 |
500 | ¥4.29562 | ¥2,147.81 |
1,000 | ¥4.09348 | ¥4,093.48 |
2,500 | ¥3.84082 | ¥9,602.05 |
5,000 | ¥3.50950 | ¥17,547.50 |