09380873001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
09380873001
09380873001
09380873001

09380873001

DigiKey Part Number
1195-6128-ND
Manufacturer
Manufacturer Product Number
09380873001
Description
HAN K 32/55 MALE CRIMP INSERT (1
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Male Insert without Contacts Gray 32+Ground Position Crimp
Datasheet
 Datasheet
EDA/CAD Models
09380873001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert without Contacts
Gender
Male
Number of Positions
32+Ground
Size
10B
Termination Style
Crimp
Voltage Rating
250V
Current Rating (Amps)
10A
Contact Type
Han® D
Operating Temperature
-40°C ~ 125°C
Color
Gray
Housing Material
Polycarbonate (PC)
Contact Material
-
Contact Finish
-
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥327.72000¥327.72
10¥278.54000¥2,785.40
25¥261.10640¥6,527.66
50¥248.65260¥12,432.63
100¥236.79420¥23,679.42
250¥221.98892¥55,497.23
Manufacturers Standard Package