Hood Connector Side Entry PG21 24B IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09370241520

DigiKey Part Number
1195-6029-ND
Manufacturer
Manufacturer Product Number
09370241520
Description
CONN HOOD SIDE ENTRY SZ24B PG21
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hood Connector Side Entry PG21 24B IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
09370241520 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
PG21
Manufacturer
HARTING
Size / Dimension
4.724" L x 1.693" W x 2.461" H (120.00mm x 43.00mm x 62.50mm)
Series
Housing Color
Black
Packaging
Bulk
Ingress Protection
IP65 - Dust Tight, Water Resistant
Part Status
Active
Housing Material
Aluminum, Die Cast
Connector Type
Hood
Housing Finish
Powder Coated
Style
Side Entry
Operating Temperature
-40°C ~ 125°C
Size
24B
Base Product Number
Lock Location
Locking Clip (2) on Base Bottom
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥807.61000¥807.61
10¥686.49900¥6,864.99
25¥643.55120¥16,088.78
50¥612.87020¥30,643.51
100¥583.65640¥58,365.64
Manufacturers Standard Package