09370100397 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 27
Unit Price: ¥111.27000
Datasheet
Base - Panel Mount Connector Bottom Entry 10B IP66 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Base - Panel Mount Connector Bottom Entry 10B IP66 - Dust Tight, Water Resistant
HARTING Battery Punch Han® 6B - Assembly instruction

09370100397

DigiKey Part Number
1195-09370100397-ND
Manufacturer
Manufacturer Product Number
09370100397
Description
10B MARINE BULKHEAD REAR FIT HOU
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Base - Panel Mount Connector Bottom Entry 10B IP66 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
09370100397 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Locking Clip (1) on Base Bottom
Manufacturer
HARTING
Size / Dimension
3.882" L x 2.165" W x 1.354" H (98.60mm x 55.00mm x 34.40mm)
Series
Housing Color
Black
Packaging
Bulk
Ingress Protection
IP66 - Dust Tight, Water Resistant
Part Status
Active
Housing Material
Aluminum, Die Cast
Connector Type
Base - Panel Mount
Housing Finish
Powder Coated
Style
Bottom Entry
Operating Temperature
-40°C ~ 125°C
Size
10B
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
H10B-AG-LBTE Connectivity AMP Connectors27A123534-ND¥111.27000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,603.16000¥1,603.16
Manufacturers Standard Package