



09300109301 | |
|---|---|
DigiKey Part Number | 1195-09300109301-ND |
Manufacturer | |
Manufacturer Product Number | 09300109301 |
Description | 10B BULKHEAD REAR FIT HOUSING FR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Module Non-Gendered Heavy Duty Docking, Carrier Shell Frame Size 10B |
Datasheet | Datasheet |
EDA/CAD Models | 09300109301 Models |
Category | Gender Non-Gendered |
Manufacturer HARTING | Size 10B |
Series | Frame Type Docking, Carrier Shell Frame |
Packaging Bulk | Material Polyamide (PA), Nylon |
Part Status Active | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥98.50000 | ¥98.50 |
| 10 | ¥83.74500 | ¥837.45 |
| 25 | ¥78.49760 | ¥1,962.44 |
| 50 | ¥74.74800 | ¥3,737.40 |
| 100 | ¥71.18070 | ¥7,118.07 |
| 250 | ¥66.72616 | ¥16,681.54 |
| 500 | ¥63.54454 | ¥31,772.27 |
| 1,000 | ¥60.51476 | ¥60,514.76 |













