Base - Panel Mount Connector Bottom Entry 10B IP66 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Base - Panel Mount Connector Bottom Entry 10B IP66 - Dust Tight, Water Resistant
HARTING Battery Punch Han® 6B - Assembly instruction

09370100392

DigiKey Part Number
1195-09370100392-ND
Manufacturer
HARTING
Manufacturer Product Number
09370100392
Description
10B MARINE BULKHEAD REAR FIT HOU
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Base - Panel Mount Connector Bottom Entry 10B IP66 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
09370100392 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Locking Clip (2) on Base Bottom
Manufacturer
HARTING
Size / Dimension
3.882" L x 2.165" W x 1.354" H (98.60mm x 55.00mm x 34.40mm)
Series
Housing Color
Black
Packaging
Bulk
Ingress Protection
IP66 - Dust Tight, Water Resistant
Part Status
Active
Housing Material
Aluminum, Die Cast
Connector Type
Base - Panel Mount
Housing Finish
Powder Coated
Style
Bottom Entry
Operating Temperature
-40°C ~ 125°C
Size
10B
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,391.02000¥1,391.02
Manufacturers Standard Package