Female Insert Gray 16+2+Ground Position Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Female Insert Gray 16+2+Ground Position Screw
09340162701
09340162701

09340162701

DigiKey Part Number
1195-2084-ND
Manufacturer
Manufacturer Product Number
09340162701
Description
INSERT FEMALE 16+2POS+1GND SCREW
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Female Insert Gray 16+2+Ground Position Screw
Datasheet
 Datasheet
EDA/CAD Models
09340162701 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Screw
Manufacturer
HARTING
Current Rating (Amps)
16A
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Bulk
Color
Gray
Part Status
Active
Housing Material
Polycarbonate (PC)
Connector Type
Insert
Contact Material
Copper Alloy
Gender
Female
Contact Finish
Silver
Number of Positions
16+2+Ground
Material Flammability Rating
UL94 V-0
Size
24B
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥436.49000¥436.49
10¥371.01700¥3,710.17
25¥347.79640¥8,694.91
50¥331.21000¥16,560.50
100¥315.41850¥31,541.85
250¥295.70068¥73,925.17
Manufacturers Standard Package