Male Insert Gray 16+2+Ground Position Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Male Insert Gray 16+2+Ground Position Screw
09340162601
09340162601

09340162601

DigiKey Part Number
1195-2083-ND
Manufacturer
Manufacturer Product Number
09340162601
Description
INSERT MALE 16+2POS+1GND SCREW
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Male Insert Gray 16+2+Ground Position Screw
Datasheet
 Datasheet
EDA/CAD Models
09340162601 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Screw
Manufacturer
HARTING
Current Rating (Amps)
16A
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Bulk
Color
Gray
Part Status
Active
Housing Material
Polycarbonate (PC)
Connector Type
Insert
Contact Material
Copper Alloy
Gender
Male
Contact Finish
Silver
Number of Positions
16+2+Ground
Material Flammability Rating
UL94 V-0
Size
24B
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥423.67000¥423.67
10¥360.10900¥3,601.09
25¥337.56800¥8,439.20
50¥321.46800¥16,073.40
100¥306.13960¥30,613.96
250¥287.00296¥71,750.74
Manufacturers Standard Package