
19370240733 | |
|---|---|
DigiKey Part Number | 1195-7155-ND |
Manufacturer | |
Manufacturer Product Number | 19370240733 |
Description | CONN HOOD CPLNG SIDE SZ24B M40 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood - Coupling Connector Side Entry M40 24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19370240733 Models |
Category | Thread Size M40 |
Manufacturer HARTING | Size / Dimension 4.724" L x 1.693" W x 3.087" H (120.00mm x 43.00mm x 78.40mm) |
Series | Housing Color Black |
Packaging Bulk | Features Cable to Cable |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood - Coupling | Housing Material Aluminum, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size 24B | Operating Temperature -40°C ~ 125°C |
Lock Location Locking Clip (2) on Hood Top | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,789.14000 | ¥1,789.14 |
| 10 | ¥1,520.95200 | ¥15,209.52 |
| 25 | ¥1,425.84920 | ¥35,646.23 |
| 50 | ¥1,362.93700 | ¥68,146.85 |


































