A000070 | ||
---|---|---|
DigiKey Part Number | 1050-1053-ND | |
Manufacturer | ||
Manufacturer Product Number | A000070 | |
Description | ARDUINO 9 AXIS MOTION SHIELD | |
Manufacturer Standard Lead Time | 30 Weeks | |
Customer Reference | ||
Detailed Description | BNO055 Accelerometer, Gyroscope, Magnetometer Sensor Arduino Platform Evaluation Expansion Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Arduino | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | Arduino | |
Type | Sensor | |
Function | Accelerometer, Gyroscope, Magnetometer | |
Utilized IC / Part | BNO055 | |
Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥268.28000 | ¥268.28 |