
09322006229 | |
|---|---|
DigiKey Part Number | 09322006229-ND |
Manufacturer | |
Manufacturer Product Number | 09322006229 |
Description | HAN C FEMALE CONTACT AWG 12 (4MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 12 AWG Gold |
Datasheet | Datasheet |
EDA/CAD Models | 09322006229 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 12 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥177.55000 | ¥177.55 |
| 10 | ¥150.86000 | ¥1,508.60 |
| 25 | ¥141.41080 | ¥3,535.27 |
| 50 | ¥134.66320 | ¥6,733.16 |
| 100 | ¥128.23780 | ¥12,823.78 |
| 250 | ¥120.21736 | ¥30,054.34 |
| 500 | ¥114.48664 | ¥57,243.32 |






