


Category | Thread Size PG29 |
Manufacturer HARTING | Size / Dimension 4.724" L x 1.693" W x 3.087" H (120.00mm x 43.00mm x 78.40mm) |
Series | Housing Color Black |
Packaging Bulk | Features Cable to Cable |
Part Status Last Time Buy | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood - Coupling | Housing Material Aluminum, Die Cast |
Style Top or Bottom Entry | Housing Finish Powder Coated |
Size 24B | Operating Temperature -40°C ~ 125°C |
Lock Location Locking Clip (2) on Hood Top | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥548.06000 | ¥548.06 |





















