Base - Panel Mount Connector Bottom Entry 24B IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Base - Panel Mount Connector Bottom Entry 24B IP65 - Dust Tight, Water Resistant
Industrial Transformation Begins Here... - Han-Modular®

09307240301

DigiKey Part Number
09307240301-ND
Manufacturer
Manufacturer Product Number
09307240301
Description
CONN BASE BOTTOM ENTRY SZ24B
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Base - Panel Mount Connector Bottom Entry 24B IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
09307240301 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Locking Clip (2) on Base Bottom
Manufacturer
HARTING
Size / Dimension
5.512" L x 1.709" W x 1.138" H (140.00mm x 43.40mm x 28.90mm)
Series
Housing Color
Black
Packaging
Bulk
Ingress Protection
IP65 - Dust Tight, Water Resistant
Part Status
Active
Housing Material
Aluminum, Die Cast
Connector Type
Base - Panel Mount
Housing Finish
Powder Coated
Style
Bottom Entry
Operating Temperature
-40°C ~ 125°C
Size
24B
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
50¥351.48200¥17,574.10