Base - Panel Mount 90° Connector Side Entry 10B IP65 - Dust Tight, Water Resistant
cms-photo-disclaimer

09304100921

cms-digikey-product-number
09304100921-ND
cms-manufacturer
cms-manufacturer-product-number
09304100921
cms-description
CONN BASE SIDE ENTRY SZ10B
cms-standard-lead-time
10 Weeks
cms-customer-reference
cms-detailed-description
Base - Panel Mount 90° Connector Side Entry 10B IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
cms-eda-cad-models
09304100921 Models
cms-product-attributes
cms-filter-similar-products
cms-show-empty-attributes
cms-category
Size
10B
Manufacturer
HARTING
Lock Location
Locking Clip (1) on Base Bottom
Series
Ingress Protection
IP65 - Dust Tight, Water Resistant
Packaging
Bulk
Housing Material
Aluminum, Die Cast
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Connector Type
Base - Panel Mount 90°
Base Product Number
Style
Side Entry
Environmental & Export Classifications
cms-product-q-and-a
Additional Resources
In-Stock: 48
cms-incoming-leadtime-link
Non-Cancelable/Non-Returnable
cms-all-prices-in-currency
Bulk
QuantityUnit Price
(Including 13% VAT)
cms-ext-price
(Including 13% VAT)
1¥901.39000¥901.39
10¥766.25400¥7,662.54
25¥718.32200¥17,958.05
50¥684.07720¥34,203.86
100¥651.47250¥65,147.25
cms-manufacturer-standard-package