



09300240803 | |
|---|---|
DigiKey Part Number | 1195-6731-ND |
Manufacturer | |
Manufacturer Product Number | 09300240803 |
Description | CONN HOOD BOTTOM ENTRY SZ24B |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Bottom Entry 24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09300240803 Models |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer HARTING | Size / Dimension 4.724" L x 1.693" W x 2.992" H (120.00mm x 43.00mm x 76.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Bottom Entry | Operating Temperature -40°C ~ 125°C |
Size 24B | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥517.38000 | ¥517.38 |
| 10 | ¥439.72200 | ¥4,397.22 |
| 25 | ¥412.20680 | ¥10,305.17 |
| 50 | ¥392.54740 | ¥19,627.37 |
| 100 | ¥373.83190 | ¥37,383.19 |
| 250 | ¥350.46140 | ¥87,615.35 |
















