



09300240751 | |
|---|---|
DigiKey Part Number | 1195-6729-ND |
Manufacturer | |
Manufacturer Product Number | 09300240751 |
Description | CONN HOOD CPLNG BOTTOM SZ24B |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood - Coupling Connector Top or Bottom Entry PG29 24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09300240751 Models |
Category | Thread Size PG29 |
Manufacturer HARTING | Size / Dimension 4.724" L x 1.693" W x 3.087" H (120.00mm x 43.00mm x 78.40mm) |
Series | Housing Color Gray |
Packaging Bulk | Features Cable to Cable |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood - Coupling | Housing Material Aluminum, Die Cast |
Style Top or Bottom Entry | Housing Finish Powder Coated |
Size 24B | Operating Temperature -40°C ~ 125°C |
Lock Location Locking Clip (1) on Hood Top | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥894.52000 | ¥894.52 |
| 10 | ¥760.40900 | ¥7,604.09 |
| 25 | ¥712.83200 | ¥17,820.80 |
| 50 | ¥678.84900 | ¥33,942.45 |
| 100 | ¥646.49450 | ¥64,649.45 |



















